13324-T083
13324-T083
Description:
CEP1311F HF-Transf L=40uH
Supplier:
SUMIDA
Matchcode:
FETRA-13324
Rutronik No.:
FETRA2208
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Mounting
- SMD
- Dielec.strength
- 0.024 kV
- Turns ratio
- 1:2
- Topology
- Flyback
- Length
- 13.5 mm
- T(A)min
- -40 °C
- Height
- 12.5 mm
- T(A)max
- 125 °C
- Width
- 18 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks