VMNN110FMS-TR


VMNN110FMS-TR
Description:
IR EMITTER 945nm 90° 1160mW/sr 1A
Supplier:
STANLEY Electric
Matchcode:
VMNN110FMS-TR
Rutronik No.:
IR7480
Unit Pack:
500
MOQ:
500
package:
SMD
Packaging:
REEL
- Case type
- High Power
- Wavelength (pea
- 945 nm
- Radiant Intens.
- 1160 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 90 Degree
- Automotive
- AEC-Q(101)
- Package
- SMD
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 2.9 V
- T(A) max
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- Supplier Lead time
- 16 weeks