SX-SDMAX6E-M2
SX-SDMAX6E-M2
Description:
Wi-Fi 6/6E & Bluetooth® Combo Module
Supplier:
SILEX
Matchcode:
SX-SDMAX6E-M2
Rutronik No.:
IOTCOM1512
Unit Pack:
1
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
- WLAN
- AX
- BLUETOOTH
- 5.4
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2400-6000 MHz
- Operat.temp.
- -20 to 65 °C
- Length
- 22 mm
- Width
- 30 mm
- Height
- 2.6 mm
- Supply voltage
- 3.3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 42 weeks