SX-PCEBE-SMT
SX-PCEBE-SMT
Description:
Wi-Fi 7 plus Bluetooth 5.4 Combo Module
Supplier:
SILEX
Matchcode:
SX-PCEBE-SMT
Rutronik No.:
WLAN1979
Unit Pack:
1000
MOQ:
1000
package:
QM.2 LGA
Packaging:
BOX
- WLAN standard
- BE
- Frequency
- 2.4/5/6 GHz
- Interface
- PCIe 3.0
- Antenna
- N
- Transmit power
- 2.0 dBm
- Supply voltage
- 3.3 V
- Oper.temp.
- -40 to +85 °C
- Size
- 16x20x0,5 mm
- Automotive
- NO
- Package
- QM.2 LGA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 32 weeks