Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. WLAN/WiFi
  4. SILEX WLAN/WiFi
Please login for custom pricing, delivery terms and real time stock information

SX-590-2700-SP-WWR

SILEX
SILEX SX-590-2700-SP-WWR

image shown is a representation only

SX-590-2700-SP-WWR

Description: 802.11A/B/G/N/AC SAMPLE PACK Supplier: SILEX Matchcode: SX-590-2700-SP-WWR Rutronik No.: WLAN1638 Unit Pack: 1 MOQ: 1 package: MODULE Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

WLAN standard
a/b/g/n/ac
Frequency
2.4 GHz
Automotive
NO
Package
MODULE
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
United States
ABC-Code
A
Supplier Lead time
38 weeks

SX-590

Enterprise 802.11ac System on Module

The SX-590 is Silex’s latest fifth generation high-performance Serial/Ethernet to Wi-Fi module that provides connectivity for low-power portable devices to 802.11 wireless local area networks (WLANS).

SX-590 features NXP’s power efficient and cost optimized applications processor, the i.MX 6ULL, featuring a single ARM Cortex-A7 core, with an 802.11ac radio, a complete TCP/IP network protocol stack, and an optimized QCA9377 wireless radio driver and security supplicant
  • Reduced Power Consumption
  • Industry-Leading Enterprise Security
  • 802.1x Extensible Authentication Protocol
  • Hardware boot times between 10 - 15 seconds
  • AMC Manager Support
  • Multiple network configurations is defined
  • Modular Certified
  • WLAN Module / Chipset:  SX-SDMAC / QCA9377-
  • CPU:  NXP i.Mx6ULL ARM Cortex-A7,528MHz
  • Memory:  32MB ROM / 128MB DDR3 RAM
  • Antenna Configuration:   1x1 mode (1T1R)
  • Interfaces:  SDIO v3.0 for Wi-Fi,  UART
  • Radio Specification:  802.11a/b/g/n/ac (1x1)
  • Operating System:  Linux
  • Security: WPA/WPA2 ( 802.11x (LEAP, PEAP, TLS, TTLS, FAST))
  • WPS 2.0: WPS - Push Button,PIN Code Method
  • Operating Voltage:  5V +/-5%
  • Operating Temperature:  -40 to +85 °C Ambient


QCA9377-Based System on Module

The SX-590 is Silex’s latest  fifth generation high-performance Serial/Ethernet to Wi-Fi module that provides connectivity for low-power portable devices to 802.11 wireless local area networks (WLANS). Eliminating the need for the development of a wireless LAN driver and security supplicant, it is ideal for minimizing upfront engineering investment and reducing time to market. The module has modular certifications for North America, Europe and Japan, thus reducing certification costs.


Request or order:

Please login
105,04 $
105,04 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message