DASL32503
SIGNAL
DASL32503
Description:
3MM LED SMD INDICATOR RED
Supplier:
SIGNAL
Matchcode:
DASL32503
Rutronik No.:
LED11941
Unit Pack:
1000
MOQ:
2000
package:
OTHERS
Packaging:
BULK
- Emitted colour
- RED
- Forward current
- 2 mA
- LxW
- 4,2x4,2 mm
- Height
- 7.5 mm
- Forward voltage
- 1.8 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 75 °
- Package
- OTHERS
- Automotive
- NO
- Packaging
- BULK
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 62 weeks