7000140.3


7000140.3
Description:
3.15A 250V very fast ceramic
Supplier:
SIBA
Matchcode:
FU3,15AFF5X20CC
Rutronik No.:
FUSE8034
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 3.15 A
- Time characteri
- VERY FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 200000
- Series
- 7000140
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Supplier Part
- 7000140.3,15
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 5 weeks