189140.0


189140.0
Description:
0.5A 500V Slow 6.3x32 ceramic
Supplier:
SIBA
Matchcode:
FU0,5AS6,3X32CC
Rutronik No.:
FUSE4083
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- Current
- 0.5 A
- Time characteri
- SLOW
- Voltage
- 500 V
- Dimension
- 6,3x32
- Version
- ceramic
- Breaking capaci
- 1500
- Series
- 189140
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Supplier Part
- 189140.0,5
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 20 weeks