184000.4
184000.4
Description:
4A 1,2kV fast 8x85 ceramic
Supplier:
SIBA
Matchcode:
FU4AF8X85CC
Rutronik No.:
FUSE12456
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 4 A
- Time characteri
- FAST
- Voltage
- 1200 V
- Dimension
- 8x85
- Version
- ceramic
- Breaking capaci
- 35
- Series
- 184000
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 25 weeks