172100.2


172100.2
Description:
2.5A 250V medium 5x20 glass
Supplier:
SIBA
Matchcode:
FU2,5AM5X20GL
Rutronik No.:
FUSE4128
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 2.5 A
- Time characteri
- MEDIUM
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 1000
- Series
- 172100
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Supplier Part
- 172100.2,5IP
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 5 weeks