160000.0


160000.0
Description:
40mA 250V slow SMD 4.5x8mm IEC
Supplier:
SIBA
Matchcode:
FU0,04ASSMD250V
Rutronik No.:
FUSE4394
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Current
- 0.04 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8x4,5
- Breaking capaci
- 100
- Series
- 160000
- Approvals
- IEC
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- 160000.0,04GT
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 20 weeks