158000.0
158000.0
Description:
375mA 125V slow SMD 6.1x2.6x2.6
Supplier:
SIBA
Matchcode:
FU0,375ASSMDNANO
Rutronik No.:
FUSE10722
Unit Pack:
1500
MOQ:
1500
package:
1500
Packaging:
REEL
- Current
- 0.375 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 6,1x2,6
- Breaking capaci
- 50
- Series
- 158000
- Approvals
- UR
- Automotive
- NO
- Package
- 1500
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- 158000.0,375GT
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 17 weeks