D1F60/5073
D1F60/5073
Description:
SI-DIODE 1A 600V 1F
Supplier:
SHINDENGEN
Matchcode:
D1F60
Rutronik No.:
DLGL4958
Unit Pack:
7500
MOQ:
7500
package:
1F
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 600 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 25 A
- Automotive
- NO
- Package
- 1F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks