Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. SHARP Industrial Monitors
Please login for custom pricing, delivery terms and real time stock information

PN-HW751

SHARP
SHARP PN-HW751

image shown is a representation only

PN-HW751

Description: 75 INCH UHD/4K Monitor PN-HW751 Supplier: SHARP Matchcode: PN-HW751 Rutronik No.: DISMON1247 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Screensize
75 inch
Brightness
410 cd/m²
Resolution
3840x2160 pixel
Viewing angle
178°/178° u/d/l/r
Colours
1.07B
Width
1680 mm
Height
959 mm
Depth
65.5 mm
Interface
HDMI
Contrast
1200:1
Backlight Sys.
n/a
Operating temp.
0 - +40 °C
Display Type
n/a
TFT with Touch.
NO
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Inverter
N Y/N
ECCN
EAR99
Customs Tariff No.
85249100000
Country
Japan
Supplier Lead time
2 weeks

Mit dem professionellen Display PN-HW751 von Sharp können Sie die perfekte Kombination aus elegantem Design und kristallklaren Bildern genießen. So können Sie Ihre Botschaft klar und deutlich vermitteln, wo immer sie zu sehen ist.

Ob Besprechungsraum, Empfangsbereich, Modehaus oder für Digital Signage an öffentlichen Orten, dieses große Display wird garantiert die Aufmerksamkeit auf sich ziehen. Mit Inhalten in 4K-Auflösung sehen Sie Bilder und Videos in ausgezeichneter Qualität.

Ein integrierter USB-Media-Player bietet eine einfache Möglichkeit, Diashows mit 4K Ultra HD-Fotos anzuzeigen oder Full HD-Videos und -Musik abzuspielen - ohne zusätzliche Hardware oder unansehnliche Kabel. Es ist also nicht erforderlich, einen PC zu kaufen und anzuschließen, um Medien abzuspielen oder Zeit damit zu verbringen, den Umgang mit speziellen Softwareanwendungen zu erlernen. Schließen Sie einfach einen USB-Stick an und schon können Sie loslegen!

Die Displays der PN-HW-Serie sind für den Einsatz in Unternehmen und im Einzelhandel konzipiert und in verschiedenen Größen erhältlich - von 43" bis 86". Sie werden ein Display finden, das genau Ihren Bedürfnissen entspricht.

Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message