SHT41A-FD1B-R2
SHT41A-FD1B-R2
Description:
±2%RH/±0.2°C, 4th gen RHT
Supplier:
SENSIRION
Matchcode:
SHT41A-FD1B-R2
Rutronik No.:
ICENVI1793
Unit Pack:
2500
MOQ:
2500
package:
DFN
Packaging:
REEL
- Interface
- PWM
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- AEC-Q(100)
- Accuracy
- 0.2
- Calibrated
- YES
- Type
- Hum & Temp
- Accuracy(min)
- -2 %RH
- Accuracy(max)
- 2 %RH
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 3.000.658
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 10 weeks