3.000.889
3.000.889
Description:
INDUSTRAIL ANALOG sensor harsh envi
Supplier:
SENSIRION
Matchcode:
SHT40I-HD1F-R2
Rutronik No.:
ICENVI1589
Unit Pack:
2500
MOQ:
2500
package:
DFN
Packaging:
REEL
Find Alternatives
- Interface
- ANALOG
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 5,5 V
- Calibrated
- YES
- Type
- Hum & Temp
- Accuracy(min)
- -2,5 %RH
- Vcc(min)
- 4,5 V
- Accuracy(max)
- 2,5 %RH
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- Supplier Lead time
- 14 weeks