3.000.707
3.000.707
Description:
Hum./temp.evalution kit SHT41
Supplier:
SENSIRION
Matchcode:
SEK-SHT41A-AD1B-Sensors
Rutronik No.:
ICENVI1568
Unit Pack:
1
MOQ:
1
package:
flex cable
Packaging:
BOX
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- flex cable
- Automotive
- NO
- Accuracy(max)
- 100 %RH
- Accuracy
- 0,2
- Type
- TOOL
- T-sensor
- Yes
- Humidity(max)
- 1,8 %RH
- Icc
- 60 mA
- Accuracy(min)
- 0 %RH
- Vcc(min)
- 1,08 V
- Vcc(max)
- 3,6 V
- Mounting
- SMD
- Footprint
- 2,25 mm²
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 5 weeks