3.000.423
3.000.423
Description:
SFA40 Formaldehyde-Sensormodul
Supplier:
SENSIRION
Matchcode:
SFA40-D-R3
Rutronik No.:
ICENVI1765
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Interface
- SPI
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Automotive
- NO
- Type
- HCHO
- Calibrated
- Yes
- Vcc(min)
- 1,62 V
- Vcc(max)
- 3,6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 18 weeks