1-101504-01
1-101504-01
Description:
Analog DPS manifold mount
Supplier:
SENSIRION
Matchcode:
SDP806-500PA
Rutronik No.:
ICENVI1650
Unit Pack:
80
MOQ:
80
package:
DIP
Packaging:
TRAY
- Interface
- ANALOG
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- DIP
- Automotive
- NO
- Vcc(max)
- 5,5 V
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- yes
- Vcc(min)
- 2,7 V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Switzerland
- Supplier Lead time
- 8 weeks