1-101173-01


1-101173-01
Description:
HUMID&T. VPE10K I2C ±2.0%RH
Supplier:
SENSIRION
Matchcode:
SHT30-DIS-B10KS
Rutronik No.:
ICENVI1080
Unit Pack:
10000
MOQ:
10000
package:
DFN
Packaging:
REEL
Find Alternatives
Datasheet
- Interface
- I2C
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 5.5 V
- Calibrated
- yes
- Type
- HUMID
- T-compensated
- yes
- T-sensor
- yes
- Accuracy(min)
- -2 %RH
- Vcc(min)
- 2.4 V
- Accuracy(max)
- 2 %RH
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks