ST1000VX005
ST1000VX005
Description:
HDD 1TB 3,5 SATA
Supplier:
SEAGATE
Matchcode:
ST1000VX005
Rutronik No.:
DISHD1856
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Interface
- SATA III
- Capacity
- 1TB
- RPM
- 5900 1/min
- 24 x 7
- YES
- Height
- 20.2 mm
- Temp.min.
- 0 °C
- Temp.max
- 70 °C
- Warranty
- 2 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 130 weeks