PFRA.090
PFRA.090
Description:
Resettable Fuse PFRA 0.9A 60V
Supplier:
SCHURTER
Matchcode:
FU0,9ARESET
Rutronik No.:
FUSE5999
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 0.9 A
- Voltage
- 60 V
- Dimension
- 11,7x16,7
- I(MAX)
- 40 A
- Approvals
- UL/CSA
- Pitch
- 4.4 mm
- Series
- PFRA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks