PFNF.150.2
PFNF.150.2
Description:
PFNF 1.5A 30V 1206 Resettable
Supplier:
SCHURTER
Matchcode:
FU1,5ARESET
Rutronik No.:
FUSE10727
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 1.5 A
- Voltage
- 6 V
- Dimension
- 1206
- I(MAX)
- 100 A
- Approvals
- UL/CSA
- Series
- PFNF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks