DSH-22-0001
DSH-22-0001
Description:
DSH STORAGE CHOKE 0.45A 1250mOhm
Supplier:
SCHURTER
Matchcode:
DSH220001
Rutronik No.:
FUSE12292
Unit Pack:
50
MOQ:
100
package:
CASE 09-1
Packaging:
BULK
- Package
- CASE 09-1
- Current
- 0.45
- Voltage
- 600
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Sri Lanka
- ABC-Code
- A
- Supplier Lead time
- 26 weeks