CD31.1501.151
CD31.1501.151
Description:
IEC Appl Inlet C14 with Filter,Fusholder
Supplier:
SCHURTER
Matchcode:
CD311501151
Rutronik No.:
FUSE11762
Unit Pack:
10
MOQ:
20
Packaging:
BULK
Find Alternatives
- Current
- 4 A
- Time characteri
- 0
- Voltage
- 0 V
- Dimension
- 0
- Version
- 0
- Breaking capaci
- 0
- Series
- 0
- Axial/Radial
- 0
- Pitch
- 0 mm
- Approvals
- UL;VDE
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks