8020.5023
8020.5023
Description:
SHT 16A SLOW 6,3x32 400VAC
Supplier:
SCHURTER
Matchcode:
FU16AS6,3X32CC
Rutronik No.:
FUSE12440
Unit Pack:
10
MOQ:
1000
Packaging:
BOX
- Current
- 16 A
- Time characteri
- SLOW
- Voltage
- 400 V
- Dimension
- 6,3X32
- Series
- SHT
- Axial/Radial
- Radial
- Approvals
- UR
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 10 weeks