8020.0604.H.PT
8020.0604.H.PT
Description:
15A 250V 6,3X32 ceramic slow PT
Supplier:
SCHURTER
Matchcode:
FU15AS6,3X32CC
Rutronik No.:
FUSE12398
Unit Pack:
1000
MOQ:
500
Packaging:
BULK
- Current
- 15 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Breaking capaci
- 500
- Series
- SUT
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks