6173.0003
6173.0003
Description:
1681 G-Connector 16A 155°C
Supplier:
SCHURTER
Matchcode:
61730003
Rutronik No.:
FUSE10038
Unit Pack:
1
MOQ:
60
Packaging:
BULK
- Current
- 16A
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 8 weeks