- Type
- Mono
- Current
- 6 A
- Max op. voltage
- 250 V
- Capacity Cx
- 220 nF
- Capacity Cy
- 4.7 nF
- Inductivity ran
- 0.97 mH
- Frequency
- 60 Hz
- Dimensions
- 27X77x46 mm
- Series
- FMBB NEO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks