5220.1023.1
5220.1023.1
Description:
5220 series G-oulet+Filter 10A
Supplier:
SCHURTER
Matchcode:
522010231
Rutronik No.:
FUSE8415
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Current
- 10 A
- Version
- Standard
- Series
- 5220
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks