5200.1023.1
5200.1023.1
Description:
5200 G-connector with filter 1A
Supplier:
SCHURTER
Matchcode:
520010231
Rutronik No.:
FUSE8338
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Current
- 1 A
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 14 weeks