5120.1006.0
5120.1006.0
Description:
POWER ENTRY 10A Panel mount
Supplier:
SCHURTER
Matchcode:
512010060
Rutronik No.:
FUSE6563
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Current
- 10 A
- Voltage
- 250 V
- Series
- 5120
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 7 weeks