4782.0100
4782.0100
Description:
4782 Connector C13 10A 70°
Supplier:
SCHURTER
Matchcode:
47820100
Rutronik No.:
FUSE7234
Unit Pack:
100
MOQ:
200
Packaging:
BULK
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 10 weeks