4303.2411
4303.2411
Description:
FUSEDRAWER 2P 10A 5x20
Supplier:
SCHURTER
Matchcode:
FUH5X20DRAWER
Rutronik No.:
FUSE12570
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Current rating
- 10 A
- Type
- Fusedrawer
- Series
- FD 3
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UL
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks