4303.0001
4303.0001
Description:
KEC G-Connector-COMBI 10A C14
Supplier:
SCHURTER
Matchcode:
43030001
Rutronik No.:
FUSE12536
Unit Pack:
50
MOQ:
50
package:
C14
Packaging:
BULK
- Current
- 10 A
- Voltage
- 250AC V
- Automotive
- NO
- Package
- C14
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks