3413.0002.26
3413.0002.26
Description:
USF1206 2A 63V SMT very fast
Supplier:
SCHURTER
Matchcode:
FU2AFFSMD1206
Rutronik No.:
FUSE11803
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Current
- 2 A
- Time characteri
- VERY FAST
- Voltage
- 63 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- USF1206
- Approvals
- UL/CCC
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 14 weeks