3412.0124.22
3412.0124.22
Description:
USF 5A very fast 32V SMD 0603
Supplier:
SCHURTER
Matchcode:
FU5AFFSMD0603
Rutronik No.:
FUSE10651
Unit Pack:
1000
MOQ:
2000
package:
2000
Packaging:
REEL
- Current
- 5 A
- Time characteri
- very fast
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- USF
- Approvals
- UL
- Automotive
- NO
- Package
- 2000
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 14 weeks