3412.0119.11
3412.0119.11
Description:
USF 2A very fast 32V SMD 0603
Supplier:
SCHURTER
Matchcode:
FU2AFFSMD0603
Rutronik No.:
FUSE8533
Unit Pack:
100
MOQ:
500
Packaging:
REEL
- Current
- 2 A
- Time characteri
- very fast
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- USF
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
USF 0603, 2 A, 32 VDC, 32 VAC, Super-Quick-Acting FF, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 1.6 x 0.8 mm