3412.0113.24
3412.0113.24
Description:
USF 0.5A very fast 32V SMD 0603
Supplier:
SCHURTER
Matchcode:
3412011324
Rutronik No.:
FUSE12563
Unit Pack:
500
MOQ:
5000
Packaging:
REEL
- Current
- 0.5 A
- Time characteri
- very fast
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- USF
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Country
- Switzerland
- Supplier Lead time
- 14 weeks