3410.0035.01
3410.0035.01
Description:
MGA 2A 125V SMT very fast UL
Supplier:
SCHURTER
Matchcode:
FU2AFFSMD
Rutronik No.:
FUSE11041
Unit Pack:
100
MOQ:
500
Packaging:
REEL BLI
- Current
- 2 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 3,2X1,6
- Breaking capaci
- 50
- Series
- MGA
- Approvals
- UL248-14
- Automotive
- NO
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 14 weeks