3405.0178.11
3405.0178.11
Description:
UMF250 115A 125V SMT fast
Supplier:
SCHURTER
Matchcode:
FU15AFSMD250V
Rutronik No.:
FUSE12417
Unit Pack:
100
MOQ:
500
Packaging:
BAG
- Current
- 15 A
- Voltage
- 15 V
- Series
- UMF250
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks