3404.2421.22
3404.2421.22
Description:
UMZ250 3.15A 250V SLOW
Supplier:
SCHURTER
Matchcode:
FUSE3.15ASSMD250V
Rutronik No.:
FUSE12382
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Current
- 3.15 A
- Time characteri
- Slow
- Voltage
- 250 V
- Dimension
- 11x3,8
- Breaking capaci
- 125
- Series
- UMZ250
- Approvals
- IEC/UL/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks