3404.2330.23
3404.2330.23
Description:
OMK125 4A 125V SMT+HOLDER FAST
Supplier:
SCHURTER
Matchcode:
FU4AFSMD125V
Rutronik No.:
FUSE12371
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Current
- 4 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 12x5
- Breaking capaci
- 100
- Series
- OMZ125
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks