3404.0121.24
3404.0121.24
Description:
OMT125 5A 125V SMT SLOW UL
Supplier:
SCHURTER
Matchcode:
FU5ASSMD125V
Rutronik No.:
FUSE10643
Unit Pack:
3000
MOQ:
3000
package:
3000
Packaging:
REEL
- Current
- 5 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 3,1x7,4x2
- Breaking capaci
- 100
- Series
- OMT125
- Approvals
- UL
- Automotive
- NO
- Package
- 3000
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks