3404.0118.11
3404.0118.11
Description:
OMT125 3A 125V SMT SLOW UL248
Supplier:
SCHURTER
Matchcode:
FU3ASSMD125V
Rutronik No.:
FUSE7030
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 3 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 7,4x3,1
- Breaking capaci
- 100
- Series
- OMT125
- Approvals
- UL248-14
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
OMT 125, 3 A, 125 VDC, 125 VAC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse SMT, 7.4 x 3.1 mm