3404.0117.11
3404.0117.11
Description:
OMT125 2.5A 125V SMT SLOW
Supplier:
SCHURTER
Matchcode:
FU2,5ASSMD125V
Rutronik No.:
FUSE12514
Unit Pack:
100
MOQ:
500
Packaging:
BAG
- Current
- 2,5 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 7,4x3,1
- Breaking capaci
- 100
- Series
- OMT125
- Approvals
- UL
- Automotive
- NO
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 11 weeks