3404.0114.11
3404.0114.11
Description:
OMT125 1A 125V SMT SLOW UL
Supplier:
SCHURTER
Matchcode:
FU1ASSMD125V
Rutronik No.:
FUSE6230
Unit Pack:
100
MOQ:
500
Packaging:
BULK
- Current
- 1 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 7,4x3,1
- Breaking capaci
- 100
- Series
- OMT125
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks