3404.0021.22
3404.0021.22
Description:
OMF125 10A 125V SMT FAST
Supplier:
SCHURTER
Matchcode:
FU10AFSMD125V
Rutronik No.:
FUSE10850
Unit Pack:
750
MOQ:
1500
Packaging:
REEL
- Current
- 10 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 7,4X3,1X3
- Breaking capaci
- 100
- Series
- OMF125
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks