3404.0018.11
3404.0018.11
Description:
OMF125 6.3A 125V SMT FAST UL248
Supplier:
SCHURTER
Matchcode:
FU6,3AFSMD125V
Rutronik No.:
FUSE12339
Unit Pack:
100
MOQ:
500
Packaging:
BULK
- Current
- 6.3 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 7,4x3,1
- Breaking capaci
- 100
- Series
- OMF125
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks