3403.0286.23
3403.0286.23
Description:
UMT-H 16A 277VAC/250VDC SLOW
Supplier:
SCHURTER
Matchcode:
FU16ASSMD250V
Rutronik No.:
FUSE10406
Unit Pack:
1500
MOQ:
1500
Packaging:
BULK
- Current
- 16 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5,3x16
- Breaking capaci
- 1500
- Series
- UMT-H
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 12 weeks